
Highlights & Details
PCB terminal
- Content 80 pc(s)
Technical specifications
- Mounting type: Wave soldering
- Number of connections: 12
- Surface finish: Tin-plated melt dip
- Metal surface solder area (cover layer): Tin (2 - 4 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin): 8 mm
- Pin length 2.6 mm
- Pin dimensions 0.75 x 0.3 mm
- Rated surge voltage (III/3) 2.5 kV
- Frequency 10 - 150 - 10 Hz
- Nominal cross-section 1.5 mm²
- Type
SPTAF 1/12-3,5-IL
- Product type
Print terminal
- Features
+ push-in spring bracket
- CS
3.5 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Stripping length (max.)
8 mm
- Connection
Push-in connector
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
24
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
PA
- Factory colour
Green
- Manufacturer part #
1862039
- Content
80 pc(s)
- Nominal voltage
160 V
- Width
43.5 mm
- Height
10.6 mm
- Length
11 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209493 Phoenix Contact 1862039 Print terminal 1.5 mm² Number of pins 12 Green 80 pc(s)
Datasheet 2209493 Phoenix Contact 1862039 Print terminal 1.5 mm² Number of pins 12 Green 80 pc(s)
User & Safety Instructions
User & Safety Instructions 2209493 Phoenix Contact 1862039 Print terminal 1.5 mm² Number of pins 12 Green 80 pc(s)
Description
This text is machine translated.













