
Technical specifications
- Mounting type: Wave soldering
- Number of ports: 6
- Surface finish: Tin-plated melt dip
- Metal surface solder area (cover layer): Tin (2 - 4 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin): 10.2 mm
- Pin length 2.6 mm
- Pin dimensions 0.75 x 0.3 mm
- Rated surge voltage (III/3) 2.5 kV
- Frequency 10 - 150 - 10 Hz
- Nominal cross-section 1.5 mm²
- Packaging type
Piece
- Type
SPTAF 1/ 6-3,5-EL
- Product type
Print terminal
- Features
+ push-in spring bracket
- CS
3.5 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Stripping length (max.)
8 mm
- Connection
Push-in connector
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
24
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Manufacturer part #
1862084
- Content
65 pc(s)
- Nominal voltage
160 V
- Width
22.5 mm
- Height
12.8 mm
- Length
11 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209496 Phoenix Contact 1862084 Print terminal 1.5 mm² Number of pins 6 Green 65 pc(s) Piece
Datasheet 2209496 Phoenix Contact 1862084 Print terminal 1.5 mm² Number of pins 6 Green 65 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209496 Phoenix Contact 1862084 Print terminal 1.5 mm² Number of pins 6 Green 65 pc(s) Piece
Description
This text is machine translated.
!['Diagram shows current [A] from 24 to 0 in relation to ambient temperature [°C] 0 to 110. Line for 1.5 mm² conductor decreases as temperature rises.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209496TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












