
Technical specifications
- Pin dimensions 1 x 0.8 mm
- Nominal cross-section: 4 mm²
- Packaging type
Piece
- Type
PC 4/ 3-GU-7,62 BK
- Product type
Print terminal
- Features
for wave soldering
- CS
7.62 mm
- Pins per row
3
- Number of pins
3
- Connection
Plug
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Contact material
Tin
- Factory colour
Black
- Manufacturer part #
1878697
- Content
1 pc(s)
- Width
22.84 mm
- Height
17.06 mm
- Length
29 mm
Documents & Downloads
Datasheet
Datasheet 2209510 Phoenix Contact 1878697 Print terminal Number of pins 3 Black 1 pc(s) Piece
Datasheet 2209510 Phoenix Contact 1878697 Print terminal Number of pins 3 Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209510 Phoenix Contact 1878697 Print terminal Number of pins 3 Black 1 pc(s) Piece
Description
PCB basic strip, rated current 20 A, rated voltage (III/2) 630 V, number of poles 3, pitch 7.62 mm, color: Black, contact surface: Tin, mounting: Wave soldering
This text is machine translated.
This text is machine translated.










