
Highlights & Details
- Total number of pins 3
- No. of rows 1
- Content 100 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
3
- Connector type
PCB connector
- Features
no fasteners
- Connector orientation
Parallel (to the PCB)
- Total number of pins
3
- No. of rows
1
- CS
5 mm
- Connection
Spring-loaded connector
- Case material
PA
- Manufacturer part #
1910364
- Content
100 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
FKC 2,5/ 3-ST
- Connector contact surface
Tin
- Number of pins
3
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3577536 Phoenix Contact 1910364 PCB connector Total number of pins 3 No. of rows 1 100 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3577536 Phoenix Contact 1910364 PCB connector Total number of pins 3 No. of rows 1 100 pc(s) Carton










