
Highlights & Details
- Total number of pins 12
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
12
- Connector type
Edge connector, straight
- Features
+ snap hook
- Total number of pins
12
- No. of rows
1
- CS
5 mm
- Connection
Spring-loaded connector
- Case material
PA
- Manufacturer part #
1910458
- Content
50 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
FKC 2,5/12-ST
- Connector contact surface
Tin
- Number of pins
12
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3577567 Phoenix Contact 1910458 PCB connector Total number of pins 12 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3577567 Phoenix Contact 1910458 PCB connector Total number of pins 12 No. of rows 1 50 pc(s) Carton










