
Highlights & Details
- Total number of pins 9
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
9
- Connector type
Socket
- Features
+ push-in spring bracket
- Total number of pins
9
- No. of rows
1
- CS
3.5 mm
- Connection
Spring-loaded connector
- Case material
PA
- Manufacturer part #
1913992
- Content
50 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
FK-MPT 0,5/ 9-ST-3,5
- Connector contact surface
Tin plated
- Number of pins
9
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3577751 Phoenix Contact 1913992 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3577751 Phoenix Contact 1913992 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton










