
Highlights & Details
- Total number of pins 4
- No. of rows 2
- Content 135 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB pin header
- Total no. of pins
4
- Connector type
PCB connector
- Features
for THR soldering
- Total number of pins
4
- No. of rows
2
- CS
3.5 mm
- Pins per row
2
- Connection
Soldering
- Case material
PA
- Manufacturer part #
1952788
- Content
135 pc(s)
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MCDNV 1,5/ 2-G1-3,5 P26THR
- Connector contact surface
Tin
- Number of pins
4
- Case colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3578077 Phoenix Contact 1952788 PCB pin header Total number of pins 4 No. of rows 2 135 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3578077 Phoenix Contact 1952788 PCB pin header Total number of pins 4 No. of rows 2 135 pc(s) Carton










