

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carton
MKDSN 1,5/ 2-5,08 HT BK
PCB terminal
for wave soldering
+ extractor sleeve
for THR soldering
5.08 mm
1
2
2
MKDSN
Screw terminal
Soldering
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.5 mm²
1.5 mm²
Tin
Black
Yes
1985865
260 pc(s)
13.5 mm
13.5 mm
Black
320 V
-40-105 °C
Solder
V0
1
4 kV
III
2
Screw connection
Soldering connection
1.3 mm
3.5 mm
Tin
5.08 mm
Carton (for SMD)
0.14-1.5 mm²
0.25-1.5 mm²
0.14-1.5 mm²
0.14-0.75 mm²
Other
Connecting contact
13.5 A
2
Datasheet 3453295 Phoenix Contact 1985865 PCB terminal 1.5 mm² Number of pins 2 Black 260 pc(s) Carton
User & Safety Instructions 3453295 Phoenix Contact 1985865 PCB terminal 1.5 mm² Number of pins 2 Black 260 pc(s) Carton