Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PTA 1,5/ 4-3,5
Screw terminal
+ snap-in nib
3.50 mm
4
4
PTA
5 mm
Soldering
17.50 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
1.50 mm²
At an angle (to the PCB)
PA
1988972
250 pc(s)
200 V
14 mm
13.40 mm
11.20 mm
yes
User & Safety Instructions 1829932 Phoenix Contact 1988972 Screw terminal 1.50 mm² Number of pins 4 250 pc(s)