• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2.1905 Pepper spray 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 169.80)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perfecta Pepper Spray "Animal Stop 110" 50 ml

  • Spray Width approx. 5 m
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Pepper spray

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 1414711 Phoenix Contact 2.1905 Pepper spray 50 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410: Protect from sunlight
  • P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
  • P 102: Keep away from children
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

With the active substance OC (Oleoresin Capsicum), known as pepper spray, optionally with diffuse fog beam or thin but extensive ballistic beam. Highest approved Xtreme version with 15 percent OC

This text is machine translated.

Features

  • Ballistic Jet (Jet)
  • Approx. 5m spray width
  • Active Ingredient: 10% OC.

Scope of delivery

  • Pepper spray.

Hints

Pepper spray only for defense against animals. Keep out of reach of children.