• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2320018 Rail mounted PSU (DIN) 2 A No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 2320018 Rail mounted PSU (DIN) 2 A No. of outputs:1 x Content 1 pc(s)

  • Modular housing for single appearance in the MSR technology
  • 15 V DC / 2 A
  • Input 1-phase
  • Input voltage range 12 - 24 V DC
  • Connection (components): Screw terminal

Technical specifications

  • Protection class IP20, protection class III
Nominal input voltage

12 V/DC

24 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

12 V AC

Output voltage

5 - 15 V DC

Input voltage

12 - 24 V DC

Input voltage (max.)

24 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

Phases

1

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 22.5 x 99 x 107 mm

Weight

0.2 kg

Output voltage (max.)

15 V DC

Output voltage (min.)

5 V DC

Manufacturer part #

2320018

Content

1 pc(s)

Width

22.5 mm

Height

99 mm

Type

MINI-PS-12-24DC/5-15DC/2

Depth

107 mm

30 W

Connections

Plug-in screw connector

Output current (details)

2 A

22.5

99 mm

107 mm

99 mm

FALSE

DC

Screw connection

TRUE

IP20

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 514792 Phoenix Contact 2320018 Rail mounted PSU (DIN) 2 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 514792 Phoenix Contact 2320018 Rail mounted PSU (DIN) 2 A No. of outputs:1 x Content 1 pc(s)

Description




Reliable starting of difficult loads
POWER BOOST static power reserve with up to 1.25 times the nominal current permanently

Features

  • Parallel switching option for creating redundant systems and increasing power
  • Series switching option
  • Overvoltage protection against internal overvoltages.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)