
Technical specifications
- IP65 rating
- Ambient temperature (operation): -20 °C - +55 °C.
- Cover/door material: Polycarbonate (transparent)
- Number of string inputs: 2 (per MPP tracker)
- Current per string: 20 A.
- Number of outputs: 1 (per MPP tracker)
- Number of MPP trackers supported: 2
- Type of cable entry: SUNCLIX
- Cable cross-section String input: 2.5 mm² - 6 mm²
- Cable cross-section output: 2.5 mm² - 6 mm²
- Product type
Generator junction box
- Dim
(W x H x D) 254 x 180 x 111 mm
- Weight
2.9490
- Factory colour
Multicolour
- Content
1 pc(s)
- Width
254 mm
- Height
180 mm
- Depth
111 mm
- System voltage
1000 V
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209748 Phoenix Contact 2404295 SOL-SC-2ST-0-DC-2MPPT-1001 Generator junction box
Datasheet 2209748 Phoenix Contact 2404295 SOL-SC-2ST-0-DC-2MPPT-1001 Generator junction box
User & Safety Instructions
User & Safety Instructions 2209748 Phoenix Contact 2404295 SOL-SC-2ST-0-DC-2MPPT-1001 Generator junction box
Description
This text is machine translated.
What kind of Solar Installation Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















