
Technical specifications
- PROTECTION CLASS IP65, IP66, IP67, IP68
- Ambient temperature (operating): -40 °C - +60 °C.
- Ambient temperature (storage/transport): -40 °C - +85 °C.
- Transmission power max. 20 dBm (EIRP)
- Operating modes: Access point / client adapter / repeater
- Product type
Wi-Fi access point
- Type
FL WLAN 2101
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
300 MBit/s
- LAN data transfer rate
10 / 100 MBit/s
- Interfaces
RJ45
- No. of LAN ports
1 x
- Safety
802.11i
WPA PSK (preshared key)
WPA2
AES
TKIP
MAC filter
Supports 802.1x / Radius
- Power supply (LOV)
via DC in
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2209859 Phoenix Contact 2702540 FL WLAN 2101 Wi-Fi access point 2.4 GHz, 5 GHz
Datasheet 2209859 Phoenix Contact 2702540 FL WLAN 2101 Wi-Fi access point 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2209859 Phoenix Contact 2702540 FL WLAN 2101 Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







