• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702758 GW DEVICE SERVER 1E/1DB9 Data gateway D-SUB9 30 V DC 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Depth: 115 mm
  • Permissible air humidity (operation): 10 % ... 95% (no condensation)
  • Altitude<: 2000 m.
  • Protection class: IP20
  • Net weight 111 g
  • Material housing: PA 6.6
  • Colour: grey
  • Conductor cross-section flexible max.: 2.5 mm²
  • Conductor cross-section flexible min.: 0.2 mm²
  • Conductor cross-section AWG max. 12
  • Conductor cross-section AWG min.: 24
  • Number of ports: 1
  • Connection type: RJ45 socket, shielded||D-SUB-9 plug
  • Transmission length: ≤ 100 m (twisted pair, shielded)
  • Serial transmission rate 10/100 MBit/s, auto-negotiation
Product type

Data gateway

Interfaces

D-SUB9

Type

GW DEVICE SERVER 1E/1DB9

Operating voltage

30 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to +70 °C

Dim

(W x H) 22.5 mm x 99 mm

Max. current consumption

60 mA

Height

99 mm

Width

22.5 mm

Manufacturer part #

2702758

Interfaces

Ethernet

Ethernet interface, 10/100Base-T(X) according to IEEE 802.3u

Current consumption

48 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209866 Phoenix Contact 2702758 GW DEVICE SERVER 1E/1DB9 Data gateway D-SUB9 30 V DC 1 pc(s)

Datasheet 2209866 Phoenix Contact 2702758 GW DEVICE SERVER 1E/1DB9 Data gateway D-SUB9 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209866 Phoenix Contact 2702758 GW DEVICE SERVER 1E/1DB9 Data gateway D-SUB9 30 V DC 1 pc(s)

Description

Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirection software and Windows drivers can be downloaded. Includes a RJ45 connector and a D-SUB-9 connector.

This text is machine translated.