
Technical specifications
- Dim
(Ø x H) 40 mm x 30 mm
- Product type
Work light
- Work light features
w/o battery
- Bulb type
LED (monochrome)
260 W
- Luminous flux
2330 lm
- Width
4 cm
- Height
30 mm
- Length
71.5 cm
- (Ø)
40 mm
- Protection class
IP67
n.rel.
- No. of power packs included
0
- Depth
30 mm
IP67
- Nominal voltage
20 V
28 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579324 Phoenix Contact 2702942 PLD M 260 W-40/80 715/D40 LED (monochrome) Work light 260 W 2330 lm No. of power packs included
User & Safety Instructions
User & Safety Instructions 3579324 Phoenix Contact 2702942 PLD M 260 W-40/80 715/D40 LED (monochrome) Work light 260 W 2330 lm No. of power packs included
Description
this an historic product which is not available, thus not updated anymore










