• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2807968 CT 10-2PE/FSR-24 Surge protection plug Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: COMTRAB
  • IEC TEST CLASS C1;C2;C3;D1
  • LSA-PLUS module
  • Message Surge Protection Faulty: None
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: Plugs into COMTRAB-TERMIBLOCK and LSA-PLUS separation and switching blocks
  • Width 111 mm
  • Height: 22 mm
  • Depth: 68.5 mm
  • Colour: Black (RAL 9005)
  • Flammability class according to UL 94: V0
  • Material: housing: PBT
  • Mechanical Data: Mechanical Data
  • Open side wall: No.
  • Direction of action: Line-Line & Line-Earth Ground
  • Maximum continuous voltage UC: 40 V DC;28 V AC
  • Rated current 200 mA (25 °C)
  • Operating current IC at UC ≤ 5 µA (a-b)
  • Earth conductor current IPE ≤ 1 µA (per path)
  • Total leakage surge current ITtotal (8/20) µs 10 kA
  • Output voltage limitation at 1 KV/µs (wire-earth) static: ≤ 650 V
  • Residual voltage at In (wire-wire): ≤ 55 V
  • Capacity (wire): 1.1 nF (f=1 MHz / VR = 0V)
  • Capacity (wire-earth) 1 pF (typical)
  • Resistance per path: 10 Ω ±10 %
  • Required maximum backup fuse: 200 mA
  • C1 - 1 kV / 500 A; C2 -   2.5 kV / 5 kA; C3 - 100 A; D1 - 10 kA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 75 °C
  • Standards/regulations: IEC 61643-21
  • Note: 2000
  • Mounting type: On CT-TERMIBLOCK and LSA-PLUS separation strip
  • Conductor pairs per module: 10
  • Nominal impulse surge current In (8/20) µs (wire-ground): 5 kA
  • Output voltage limitation at 1 KV/µs (wire-earth) peak: ≤ 650 V
  • Response time TA (wire-earth): ≤ 100 ns
  • Air and creepage distances: Air and creepage distances
  • Nominal suppression current In (8/20) µs (wire-wire) 5 kA
  • Response time TA (wire-wire): ≤ 1 ns
  • Insertion loss AE, bal.: 1.5 dB (typ. Up to 2 MHz / 50 Ω);0.6 dB (type. Up to 1 MHz / 150 Ω);0.2 dB (type. Up to 100 kHz / 600 Ω)
  • Cut-off frequency FG (3 dB), balanced In the 150 Ω system: 4 MHz (typical)
  • Surge current (core) C1 - 1 kV / 500 A; C2 - 10 kV / 5 kA; C3 - 100 A
  • Cut-off frequency FG (3 dB), balanced In the 50 Ω system: 7 MHz (typical)
  • Discharge surge current Imax (8/20) µs Maximum (wire wire): 5 kA
  • Discharge surge current Imax (8/20) µs Maximum (wire-earth): 5 kA
  • Output voltage limitation at 1 KV/µs (wire-wire) peak: ≤ 95 V
  • Output voltage limitation at 1 KV/µs (wire-wire) static: ≤ 60 V
  • Standards Specification Information technology: Standards Specification Information technology
  • Surge arrester can be tested with CHECKMASTER software version: From SW-REV. 1.00
  • Cut-off frequency FG (3 dB), balanced 600 Ω system: 900 kHz (typical)
Product type

Surge protection plug

Nominal voltage

24 V DC

Type

LSA-PLUS module

IP20

Manufacturer part #

2807968

Dim

(W x H x D) 111 x 22 x 68.5 mm

Width

111 mm

Height

22 mm

Depth

68.5 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579483 Phoenix Contact 2807968 CT 10-2PE/FSR-24 Surge protection plug Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579483 Phoenix Contact 2807968 CT 10-2PE/FSR-24 Surge protection plug Piece 1 pc(s)

Description

LSA-PLUS plug (COMTRAB CT 10) with overvoltage protection/fine insulation and uncoupling resistance for 10 earth-potential free operated signal circuits. Nominal voltage 24 V DC Design:10 double wires

This text is machine translated.