
Technical specifications
- Product family: VALVETRAB MS
- IEC TEST CLASS II;T2
- Model: Two-part rail module can be plugged
- Message Surge Protection Faulty: Optical
- NOM. VOLTAGE: 240/415 V AC (TN - N-PE ONLY);240/415 V AC (TT - N-PE ONLY)
- Connection type: Pluggable
- Width 17.5 mm
- Height: 52.4 mm
- Depth: 55.3 mm
- Division unit 1 TE
- Colour: Black (RAL 9005)
- Flammability class according to UL 94 V-0
- Material housing PA 6.6
- Direction of effect N-PE
- Highest continuous voltage UC 305 V AC
- Earth current IPE ≤ 5 µA
- Nominal impulse surge current In (8/20) µs: 20 kA
- Response time TA ≤ 100 ns
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 80 °C
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m (amsl)
- Standards/regulations EN 61643-11
- Note: 2012
- Mounting type: On base element
- EN type T2
- POWER SUPPLY SYSTEM IEC: TN;TT
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Nominal frequency FN 50 Hz (60 Hz)
- CTI value of material: 600
- Insulation material PA 6.6
- Material group: I
- Protective paths N-G
- Standby power consumption PC: ≤ 1.5 MVA
- Maximum Surge current Imax (8/20) µs 40 kA
- Leakage current erasing capability IFI 100 A (260 V)
- Protection level Up: ≤ 1.5 kV
- Residual voltage Ures: ≤ 0.4 kV (in);≤ 0.25 kV (at 10 kA);≤ 0.15 kV (at 5 kA);≤ 0.1 kV (at 3 kA)
- Impulse contact voltage at 6 kV (1.2/50) µs: ≤ 1.5 kV
- TOV behavior at UT: 1200 V AC (200 ms / resistance mode)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
- UL specifications: UL specifications
- Maximum continuous voltage MCOV (N-G) 260 V AC
- Nominal surge current In (N-G) 20 kA
- Power distribution system: Single phase
- Nominal frequency 50/60 Hz
- Measured limiting voltage MLV (N-G): 1490 V
- SPD type 4CA
- Air and creepage distances: Air and creepage distances
- Additional technical data: Additional technical data
- Surge arrester can be tested with CHECKMASTER software version: From SW-REV. 1.10
- Product type
Surge protection plug
- Leakage current
20 kA
- Type
Mounting rail module can be plugged in two parts
IP20
- Manufacturer part #
2858328
- Type
2
- Dim
(L x W x H) 55.3 x 17.5 x 52.4 mm
- Length
55.3 mm
- Width
17.5 mm
- Height
52.4 mm
- Depth
55.3 mm
- Content
1 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579540 Phoenix Contact 2858328 F-MS 12-UD ST Surge protection plug 20 kA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579540 Phoenix Contact 2858328 F-MS 12-UD ST Surge protection plug 20 kA Piece 1 pc(s)
Description
Surge protection plug type 2, with N-PE total current spark gap for basic element.
This text is machine translated.
This text is machine translated.










