• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2864082 MINI MCR-SL-UI-F Configurable Analogue Frequency Converter Content: 1 pc(s)

Type
MINI MCR-SL-UI-F
Dim
(W x H x D) 6.2 x 93.1 x 102.5 mm
Content
1 pc(s)
Configuration
DIP switch
Width
6.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact 2864082 MINI MCR-SL-UI-F Configurable Analogue Frequency Converter Content: 1 pc(s)

  • INTERFACE signal converter
  • This text is machine translated.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Output signal frequency output: 0 Hz - 10 kHz / 0 Hz - 5 kHz / 0 Hz - 2.5 kHz / 0 Hz - 1 kHz / 0 Hz - 500 Hz / 0 Hz - 250 Hz / 0 Hz - 100 Hz / 0 Hz - 50 Hz
  • Output signal PWM-output: 7.8 kHz (10 Bit) / 3.9 kHz (10 Bit) / 1.9 kHz (12 Bit) / 977 Hz (12 Bit) / 488 Hz (14 Bit) / 244 Hz (14 Bit) / 122 Hz (16 Bit) / 61 Hz (16 Bit)
  • max. load current: 20 mA
  • Transmission errors: ≤ 0.1%
Type

MINI MCR-SL-UI-F

Dim

(W x H x D) 6.2 x 93.1 x 102.5 mm

Content

1 pc(s)

Configuration

DIP switch

Width

6.2 mm

Height

93.1 mm

Current consumption

< 21mA (with 24 V DC)

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Depth

102.5 mm

Type

MINI MCR-SL-UI-F

Connection

Screws

Output signal

-

Input signal

0 - 5 V/1 - 5 V/0 - 10 V/2 - 10 V/0 - 20 mA/4 - 20 mA/0 - 10 mA/2 - 10 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740589 Phoenix Contact 2864082 MINI MCR-SL-UI-F Configurable Analogue Frequency Converter Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740589 Phoenix Contact 2864082 MINI MCR-SL-UI-F Configurable Analogue Frequency Converter Content: 1 pc(s)

Description

Analogue frequency converter for the transformation of similar standard signals to composite signals or PWM signals, over DIP switches configurable.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)