
Highlights & Details
Phoenix Contact 2864150 MINI MCR-SL-UI-UI-NC Configurable 3-way Isolation Amplifier Content: 1 pc(s)
- MINI Analog
- This text is machine translated.
Technical specifications
- Transmission errors: ≤ 0.1% (of the final value)
- Type
MINI MCR-SL-UI-UI-NC
- Dim
(L x W x H) 93.1 x 6.2 x 102.5 mm
- Load
≥ 10 kΩ< ≤ 500 Ω (with 20 mA)
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.2 mm
- Height
102.5 mm
- Length
93.1 mm
- Current consumption
< 19 mA (power output with 24 V DC incl. load) < 9 mA (power output with 24 V DC incl. load)
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
- Operating voltage U(B)
19.2..30 V
- Type
MINI MCR-SL-UI-UI-NC
- Description
3-way isolation amplifier
- Connection
Screws
- Output signal
0 V - 5 V / 1 V - 5 V / 0 V - 10 V / 2 V - 10 V / 0 mA - 20 mA / 4 mA - 20 mA
- Input signal
0 V - 5 V / 1 V - 5 V / 0 V - 10 V / 2 V - 10 V / 0 mA - 20 mA / 4 mA - 20 mA
- Supply voltage
19,2 - 30 V DC
- Input resistance
voltage:100 kΩ
Snap mounting support rail
6.2
93.1 mm
101.2 mm
0.45 W
-20-65 °C
Screw connection
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744366 Phoenix Contact 2864150 MINI MCR-SL-UI-UI-NC Configurable 3-way Isolation Amplifier Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744366 Phoenix Contact 2864150 MINI MCR-SL-UI-UI-NC Configurable 3-way Isolation Amplifier Content: 1 pc(s)
Description
Features
- Configurable
- DIN rail bridging pieces for power supply
- Screw terminals.


























