
Technical specifications
- Net weight 83.5 g
- Operating temperature: 0 °C to +70 °C
- Storage temperature: -40 °C to +85 °C.
- Number of inputs: 1
- Sensor: Voltage source, power source
- Number of outputs: 1
- Galvanic isolation: 3-way isolator
- Accuracy < : 0.2% of the measurement range
- Cut-off frequency (-3 dB): 100 Hz
- Mounting rail TS 35
- Input frequency 100 Hz
- Jump response time < : 7 ms
- Load resistance voltage > : 10 kΩ
- Conductor cross-section AWG, min. AWG 30
- Conductor cross-section AWG, max. AWG 14
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- Type
ACT20M-AI-AO-E-S
- Product type
Signal converter
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
10 V
- Dim
(L x W x H) 114.3 x 6.1 x 112.5 mm
- Connection
Screws
- Output (voltage)
0 V-10 V, 0 V-5 V
- Output (current)
0 mA-20 mA, 4 mA-20 mA
- Operating voltage
300 V (max)
- Max. operating voltage
300 V
- Load
600 Ω
- Input signal (voltage)
10 V
- Input signal (current)
0 mA-20 mA, 4 mA-20mA
- Input resistance
70 Ω
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.1 mm
- Height
112.5 mm
- Length
114.3 mm
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- Supply voltage (num.)
24 V DC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Type
DC 3-way active isolator, configurable via DIP switch
- Connection
0.5 - 2.5 mm²
- Output signal
0/4 … 20 mA 0/2 or 0/1 … 5 … 10 V V
- Input signal
0/4 … 20 mA 0/2 … 10 V or 0/1… 5 V
Other
6.1
112.5 mm
114.3 mm
1.2 W
-25-70 °C
Screw connection
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738271 Weidmüller 1176010000 ACT20M-AI-AO-E-S Measuring Transducer Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738271 Weidmüller 1176010000 ACT20M-AI-AO-E-S Measuring Transducer Content: 1 pc(s)
Description
This text is machine translated.

























