• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2865036 2865036 1 pc(s)

Image similar
Type
2865036
Dim
(L x W x H) 113.7 x 12.5 x 112.5 mm
Content
1 pc(s)
Width
12.5 mm
Height
112.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2865036

Dim

(L x W x H) 113.7 x 12.5 x 112.5 mm

Content

1 pc(s)

Width

12.5 mm

Height

112.5 mm

Length

113.7 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830379 Phoenix Contact 2865036 2865036 1 pc(s)

Description

Up to SIL 2 according to EN 61508. Installation in zone 2, type of protection "n" (EN 60079-15) permitted.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?