• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2865515 2865515 1 pc(s)

Image similar
Type
2865515
Dim
(L x W x H) 113.7 x 12.5 x 112.5 mm
Output (current)
Strombegrenzung bei 58 mA
Content
1 pc(s)
Width
12.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2865515

Dim

(L x W x H) 113.7 x 12.5 x 112.5 mm

Output (current)

Strombegrenzung bei 58 mA

Content

1 pc(s)

Width

12.5 mm

Height

112.5 mm

Length

113.7 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

schleifengespeist

Snap mounting support rail

12.5

112.5 mm

113.7 mm

-40-60 °C

Screw connection

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830387 Phoenix Contact 2865515 2865515 1 pc(s)

Description

Valve control block MACX MCR-EX #2865515

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?