
Technical specifications
- Product type
Rail mounted redundancy (DIN)
- Min. input voltage
5 V DC
- Input voltage (max.)
24 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- No. of outputs
1 x
- Output voltage (min.)
5 V DC
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
- Dim
(L x W x H) 105 cm x 18 mm x 90 mm
- Weight
0.1 kg
- Manufacturer part #
2868606
- Width
18 mm
- Height
90 mm
- Length
105 cm
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
STEP-DIODE/5-24DC/2X5/1X10
- Depth
61 mm
- Input voltage
5 V/DC / 24 V DC
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 127322 Phoenix Contact 2868606 Rail mounted redundancy (DIN) 10 A No. of outputs: 1 x
User & Safety Instructions
User & Safety Instructions 127322 Phoenix Contact 2868606 Rail mounted redundancy (DIN) 10 A No. of outputs: 1 x
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 122.98€ 102.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























