• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2885919 RAD-ISM-2400-ANT-OMNI-6-0 PLC antenna

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

346 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RAD-ISM-2400-ANT-OMNI-6-0

Product type

PLC antenna

Manufacturer part #

2885919

Dim

(W x H) 22 mm x 250 mm

Width

22 mm

Height

250 mm

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

IP55

Wall mounting

250 mm

22 mm

IP67

-40-75 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193285 Phoenix Contact 2885919 RAD-ISM-2400-ANT-OMNI-6-0 PLC antenna

User & Safety Instructions

User & Safety Instructions 193285 Phoenix Contact 2885919 RAD-ISM-2400-ANT-OMNI-6-0 PLC antenna

Description

Omnidirectional antenna, 2.4 GHz, 6 dBi, linear vertical, N (female), IP55, 50 Ohm impedance