• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2903242 2903242 1 pc(s)

Image similar
Type
2903242
Input signal (current)
0A - 20A
Content
1 pc(s)
Supply voltage (num.)
24 V DC
Operating voltage U(B)
24 V dc
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2903242

Input signal (current)

0A - 20A

Content

1 pc(s)

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24 V dc

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832626 Phoenix Contact 2903242 2903242 1 pc(s)

Description

SCK measuring module for monitoring of photovoltaic systems, 4x current measurement up to 20 A, 1 x digital input, interface to the SCK communication module

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?