1/6
Image similar
AC 100 V - 240 V; DC 140 V - 300 V
Rail mounted PSU (DIN)
100 V AC
12 V DC
100 V/AC - 240 V AC
240 V AC
7.5 A
7.5 A
90 W
Adjustable
1
12 V DC
1 x
Push-in connector
(L x W x H) 90 x 45 x 106 mm
0.3 kg
12 V DC
12 V
+70 °C
+60 °C
-25 °C
2904607
1 pc(s)
1221000 h
Regulated
45 mm
106 mm
90 mm
IP20
+85 °C
-40 °C
QUINT4-PS/1AC/12DC/7.5/PT
92.5 %
yes
Datasheet 2141026 Phoenix Contact 2904607 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2141026 Phoenix Contact 2904607 Rail mounted PSU (DIN) 12 V DC 7.5 A 90 W No. of outputs:1 x Content 1 pc(s)