• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2904614 Power supply unit 24 V DC 2.5 A 69 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power Supply

  • Output 24 V DC / 2.5 A
  • Power 69 VA
  • Screws

Technical specifications

  • Product family: QUINT Power
  • Connection type: screw terminals.
  • Width 40 mm
  • Height: 99 mm
  • Depth: 114 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-18
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Vibration (operation): 5 Hz ... 100 Hz resonance search 2.3g, 90 min., resonance frequency 2.3g, 90 min.  (In accordance with DNV GL Class C)
  • Stripped length: 8 mm
  • Conductor cross-section flexible min.: 0.14 mm²
  • Conductor cross-section flexible max.: 2.5 mm²
  • Conductor cross-section rigid min.: 0.14 mm²
  • Conductor cross-section rigid max. 2.5 mm²
  • Tightening torque min. 0.5 Nm
  • ATEX
  • IECEx: IECEx
  • Frequency range: 50 Hz ... 60 Hz
  • CB scheme (IEC 61010-1, IEC 61010-2-201)
  • Protection class: II
  • Frequency: 60 Hz
  • Rated input voltage range: 100 V AC ... 240 V/AC
  • Input voltage range: 110 V DC ... 250 V DC -20 % ... +40 %
  • Voltage resistance max. 300 V AC 30 s
  • Switch-on current impulse: Typical 10 A at 25 °C
  • Switch-on current impulse integral (I2t): Typ. 0.1 A2S
  • Switch-on current surge limitation 10 A.
  • Mains failure bridging time: Typ. 31 ms (120 V AC);typ. 31 ms (230 V AC)
  • CURRENT CONSUMPTION 0.75 A (110 V DC);0.33 A (250 V DC)
  • Nominal power intake 69 VA
  • Switch-on time typical: 500 ms
  • Input fuse 4 A (slow-blow, internal)
  • Selection of suitable fuse for the input protection: 6 A ... 16 A (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 93 % (120 V AC);typ. 94 % (230 V AC)
  • Rated output voltage 24 V DC
  • Setting range of output voltage (USet): 24 V DC ... 27 V DC (power constant)
  • Nominal output current (IN): 2.5 A.
  • Static boost (ISTAT.Boost): 3.125 A (≤ 40 °C)
  • Dynamic Boost (IDyn.Boost): 4 A (≤ 60 °C (on ≤ 5 s/off ≥ 5 s))
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Regenerative resistance ≤ 32 V DC
  • Protection against overvoltage at output (OVP): ≤ 30 V DC ±2 %
  • Remaining ripple: < 40 mV SS (at nominal values)
  • Rise time: 50 ms (Uout = 10 % ... 90 %
  • No-load power Maximum < 1 W (120 V AC);< 1 W (230 V AC)
  • Load power rating max.: < 5 W (120 V AC);< 4 W (230  V AC)
  • Safety (secondary side): Electronic
  • Input:2 kV (symmetric);4 kV (asymmetric)
  • Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
  • Signal: 4 kV (X - asymmetric)
  • LED signaling types
  • Default:24 V DC 30 mA 24 V DC for Uout > 0.9 x usset
  • Digital 0 V DC 24 V DC 30 mA
  • Number of phases: 1
  • Insulation voltage input/output: 4 kV AC (type test);3 kV AC (routine test)
  • Switching frequency: 90.00 kHz ... 110.00 kHz (auxiliary converter stage);50.00 kHz ... 195.00 kHz (main converter stage);60.00 kHz ... 360.00 kHz (PFC level)
  • MTBF (IEC 61709, SN 29500): > 2000000 h (25 °C);> 1161000 h (40 °C);> 514000 h (60 °C)
  • Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
  • Current: 2.5 A
  • Temperature 25 °C.
  • Time 980000 h
  • Additional text: Testing degree of accuracy 2
  • Mounting dimensions
  • Right/left (active) mounting distance: 15 mm / 15 mm (pout ≥50 %)
  • Right/left mounting distance (passive) 5 mm / 5 mm (pout ≥50 %)
  • Top/bottom (active) mounting distance: 30 mm / 30 mm (pout ≥50 %)
  • Top/bottom (passive) mounting distance: 30 mm / 30 mm (pout ≥50 %)
  • Protective coating: Yes
  • Flammability class to UL 94 (housing / terminals): V0
  • Housing material: Plastic
  • Design of the hood: Polycarbonate
  • Operating height: ≤ 5000 m (> 2000 m, observe derating)
  • Climate class 3K3 (according to EN 60721)
  • Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
  • Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
  • Temp code: T4 (-25 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
  • EN 61010-1: II (≤ 5000 m)
  • EN 62477-1: III (≤ 2000 m)
  • UL
  • SIQ: SIQ
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 8 kV (test efficiency 4)
  • 15 kV (test efficiency 4)
  • Note: Criterion B
  • Electromagnetic HF-field: Electromagnetic HF-field
  • Test field strength 1000 A/m
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Input/output/signal: Asymmetrical
  • Voltage:1 kV (symmetric);2.5 kV (asymmetric);1 kV (symmetric)
  • Magnetic field with energy-technical frequency: Magnetic field with energy-technical frequency
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Pulse-shaped magnetic field: Pulse-shaped magnetic field
  • Asymmetric conductive interference variables: Asymmetric conductive interference variables
  • Test level 1: 16.67 Hz 50 Hz 60 Hz 150 Hz 180 Hz (test efficiency 3)
  • Test level 2: 16.67 Hz 50 Hz 60 Hz (Test efficiency 2)
  • Dampened oscillating shaft: Dampened vibrating shaft
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • TRACK APPLICATIONS: EN 50121-3-2 ;EN 50121 -4;EN 50121 -5;IEC 62236-3-2 ;IEC 62236-4;IEC 62236-5
  • AC operation: AC operation
  • National mains voltage typical: 120 V AC;230 V AC
  • Voltage type of supply voltage: DC
  • Frequency range (FN): 50 Hz ... 60 Hz ±10 %;16.7 Hz (according to EN 50163)
  • Protective circuit: Transient overvoltage protection | varistor
  • Leakage current against PE: < 0.25 mA (264 V AC, 60 Hz);< 0.22 mA
  • DC-operation: DC-operation
  • Control deviation: < 0.5 % (load change static 10 % ... 90 < %); 2 % (load change dynamic 10 % ... 90 < %, (10 Hz)); 0.25 % (input voltage variation ±10 %)
  • POWER OUTPUT 60 W;75 W;96 W.
  • Crest factor: Typ. 1.8 (120 V AC);typ. 1.84 (230 V/ AC)
  • Wire cross section AWG min 26
  • Conductor cross-section AWG max. 14
  • Tightening torque max. 0.6 Nm
  • Signal output: Signal output
  • Pout: > PThr (LED is yellow, output power > PThr, depending on the position of the rotary selection switch)
  • Uout: > 0.9 x USet (LED lights up green);< 0.9 x USet (LED flashes green)
  • Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
  • Standard - limitation of mains harmonic currents EN 61000-3-2
  • Standard - safety extra-low voltage: IEC 61010-1 (SELV);IEC 61010-2-201 (PELV)
  • Standard - Safe isolation: IEC 61558-2-16;IEC 61010-2-201
  • Standard - Safety for measurement, control, regulation and laboratory devices: IEC 61010-1;IEC 61010-2-201 (SELV)
  • Standard - transformer safety EN 61558-2-16
  • UL approvals: UL 121201 & CSA C22.2 No. 213-17 Class I, Division 2, Groups A, B, C, D T4 (hazardous location)
  • EMC requirements for power supply: IEC 61850-3 (G,H);EN 61000-6-5 (switchgear)
  • Harmonic currents: Harmonic currents
  • Flicker: Flicker
  • Number of periods: 0.5 / 1 / 5 / 50 periods
  • Dampened sine vibrations (ring wave): Dampened sine-wave oscillations (ring wave)
  • Signal (configurable): Signal (configurable)
  • Single-conductor/flexible clamping point with wire-end sleeve min.: 0.25 mm²
  • Single-conductor/flexible clamping point with wire-end sleeve max.: 2.5 mm²
  • Installation distance right/left (active, passive): 0 mm / 0 mm (pout ≤50 %)
  • Top/bottom mounting distance (active, passive): 30 mm / 30 mm (pout ≤50 %)
  • Design of the casing: Polycarbonate
  • UKEX
  • Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
  • Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2 -6-2 (industrial area) and EN 61000-6-5 -2-4 (switching systems), IEC/EN 61850-3-6-4 (power supply)
Product type

Power supply unit

Input voltage (max.)

240 V AC

250 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Min. input voltage

100 V AC

110 V DC

Dim

(L x W x H) 114 x 40 x 99 mm

Output voltage (max.)

24 V DC

Connection

Screws

69 VA

IP20

Protection class

II

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 °C - 70 °C

Width

40 mm

Height

99 mm

Length

114 mm

Type

QUINT4-SYS-PS/1AC/24DC/2.5/SC

Depth

114 mm

Recess height

99 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579791 Phoenix Contact 2904614 Power supply unit 24 V DC 2.5 A 69 VA

User & Safety Instructions

User & Safety Instructions 3579791 Phoenix Contact 2904614 Power supply unit 24 V DC 2.5 A 69 VA

Description

Primary clocked power supply, QUINT Power, screw connection, mounting rail, power supply from devices is possible via the mounting rail-plug connector TBUS, protective paint, input: 1-phase, output: 24 V DC/2.5 A

This text is machine translated.