1/3
Image similar
12 V/DC
DC/DC converter
9 V DC
12 V DC
9 V/DC - 18 V DC
18 V DC
8 A
8 A
Fixed voltage
Push-fit screw connector
(L x W x H) 125 x 32 x 130 mm
0.8 kg
12 V DC
+70 °C
+60 °C
-25 °C
2905007
1 pc(s)
1614000 h
DC-to-DC converter
32 mm
130 mm
125 mm
IP20
+85 °C
-40 °C
QUINT-PS/12DC/12DC/8
89 %
32
130 mm
125 mm
130 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
yes
Datasheet 2225620 Phoenix Contact 2905007 DC/DC converter 8 A Content 1 pc(s)
Datasheet 2225620 Phoenix Contact 2905007 DC/DC converter 8 A Content 1 pc(s)
User & Safety Instructions 2225620 Phoenix Contact 2905007 DC/DC converter 8 A Content 1 pc(s)