• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905230 PLT-SEC-T3-3S-230-FM Surge arrester Surge protection for: Switchboards 3 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

3 kA

Nominal voltage

230 V AC

IP20

Manufacturer part #

2905230

Type

PLT-SEC-T3-3 S-230-FM

Standards

IEC 61643, EN 61643 2012 2011

Width

35.4 mm

Content

1 pc(s)

Weight

0

DIN rail (top hat rail) 35 mm

4

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1341892 Phoenix Contact 2905230 PLT-SEC-T3-3S-230-FM Surge arrester Surge protection for: Switchboards 3 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341892 Phoenix Contact 2905230 PLT-SEC-T3-3S-230-FM Surge arrester Surge protection for: Switchboards 3 kA 1 pc(s)

Description

Pluggable protection device in accordance with type 3/Class III, for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE), with integrated surge current-proof backup and remote signaling contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)