• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905353 VAL-SEC-T2-3C-175-FM Surge arrester 20 kA 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Division unit: 2 TE
  • POWER SUPPLY SYSTEM IEC: TN-C.
  • Mounting type: Mounting rail 35 mm
  • Housing material PA 6.6-FR 20% GF
  • Pollution level: 2
  • Flammability class according to UL 94: V-0
  • Design: Two-part plug-in rail module
  • Number of pins: 3
  • Overvoltage protection fault message: Optical, remote signaling contact
  • Maximum continuous voltage UC 175 V AC
  • Short-circuit resistance ISCCR 25kA (with pre-fuse up to 315A GG)
  • Maximum pre-fuse for spur line wiring: 315 A (GG)
  • Connection type: Plug/screw connection via COMBICON
  • Rated load current IL: 40 A (Biconnect M4 fork cable lug 6 mm²)
Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

120 V AC

208 V AC

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

2905353

Factory colour

Light grey

Dim

(W x H x D) 97.9 x 97.9 x 74.5 mm

Width

97.9 mm

Height

97.9 mm

Depth

74.5 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225636 Phoenix Contact 2905353 VAL-SEC-T2-3C-175-FM Surge arrester 20 kA 1 pc(s)

Datasheet 2225636 Phoenix Contact 2905353 VAL-SEC-T2-3C-175-FM Surge arrester 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2225636 Phoenix Contact 2905353 VAL-SEC-T2-3C-175-FM Surge arrester 20 kA 1 pc(s)

Description

Leakage current-free varistor arrester. Pluggable Low protection level of 0.85 kV. Optical, mechanical status display. With potential-free telecommunication contact.

This text is machine translated.