There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard surge protection
Switchboards
40 kA
120 V AC
25 ns
-40°C ... 80 °C
IP20
2905354
T2
Grey-white (RAL 7035)
Traffic gey (RAL 7042)
IEC 61643 2011 | EN 61643 2012
(W x H x D) 49.2 x 97.9 x 74.5 mm
49.2 mm
97.9 mm
74.5 mm
1 pc(s)
DIN rail (top hat rail) 35 mm
IP20
yes
Datasheet 1573939 Phoenix Contact 2905354 VAL-SEC-T2-3S-175-FM Switchboard surge protection Surge protection for: Switchboards 40 kA 1 pc(
User & Safety Instructions 1573939 Phoenix Contact 2905354 VAL-SEC-T2-3S-175-FM Switchboard surge protection Surge protection for: Switchboards 40 kA 1 pc(