
Technical specifications
- Family: SEC Family
- IEC TEST CLASS I / II;I;T1 / T2;T1
- Model: Two-part rail module can be plugged
- Number of poles: 2
- Message Surge protection defective: Optical, telecommunication contact
- NOMINAL VOLTAGE UN 240/415 V AC (TN-C)
- Display / distance message: Display / remote message
- Switching function: Changer
- Connection type: Plug/screw connection via COMBICON
- Screw thread M2
- Tightening torque 40 lbf-in.
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 3 ... 2
- Width 71.2 mm
- Height: 95.2 mm
- Depth: 74.5 mm
- Division unit 4 TE
- Flammability class according to UL 94 V-0
- Material housing: PA 6.6-FR 20 % GF;PBT-FR
- Mechanical Data: Mechanical Data
- Open side wall: No.
- Direction of effect 2L-PEN
- Highest continuous voltage UC 350 V AC
- Nominal impulse surge current In (8/20) µs: 25 kA
- Total leakage surge current ITtotal (10/350) µs 50 kA
- Response time TA ≤ 100 ns
- Ambient conditions: Environmental conditions
- Protection type IP20 (only when all clamping points are used)
- Ambient temperature (operation): -40 °C ... 80 °C
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m (amsl)
- Standards/regulations EN 61643-11
- Note: 2012
- Mounting type: Rail: 35 mm
- EN TYPE T1 / T2; T1
- POWER SUPPLY SYSTEM IEC TN-C
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Nominal frequency FN 50 Hz (60 Hz)
- CTI value of material: 600
- INSULATION MATERIAL PA6.6-FR 20% GF;PBT-FR
- Material group: I
- PROTECTION PATHS L-L;L-G
- Maximum Surge current Imax (8/20) µs 50 kA
- Flash test current (10/350) µs, charge 12.5 A
- Flash test current (10/350) µs, specific energy: 160 kJ/Ω
- Lightning test current (10/350) µs, peak current IIMP: 25 kA
- Leakage current erasing capability IFI 100 kA (264 V AC)
- Protection level Up: ≤ 1.5 kV
- Residual voltage Ures: ≤ 1.5 kV (for In)
- Impulse contact voltage at 6 kV (1.2/50) µs: ≤ 1.5 kV
- TOV behavior at UT: 415 V AC (5 s / resistance mode);457 V AC (120 min / resistance mode)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 30g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (5 - 500 Hz / 2.5 h / X, Y, Z)
- UL specifications: UL specifications
- Power distribution system: Delta;Wye;split phase
- Nominal frequency 50/60 Hz
- SPD type 2CA
- Naming of connection: Remote fault signaling contact
- Operating voltage: 125 V/AC
- Operating current: 10 mA AC ... 1 A AC;1 A DC (30 V DC)
- Stripped length: 7 mm
- Remote defect signaling contact: Defect signaling contact
- Nominal load current IL 50 A
- Short-circuit resistance ISCCR 100 kA (264 V AC)
- Maximum fusing for V-passage wiring: 125 A (gG)
- Maximum fusing for stub cable wiring: 315 A (gG)
- Maximum continuous voltage MCOV (L-G) 350 V AC
- NOM. VOLTAGE: 240 V AC;240/415 V AC;120/240 V AC
- UL Display / Telecontrol: UL Display / remote indication
- OPERATING CURRENT AC 1 A AC
- UL connection data: UL connection data
- Maximum continuous voltage MCOV (L-L) 700 V AC
- General: General
- Additional technical data: Additional technical data
- EN 61643-11, EN 61643-11
- Colour (plug): Light gray (RAL 7035)
- Colour (base element): Grey (RAL 7042)
- Short circuit resistance (SCCR) 50 kA
- NOMINAL VOLTAGE PROTECTION VPR (L-L) 2000 V
- NOMINAL VOLTAGE PROTECTION VPR (L-G) 1500 V
- Nominal leakage surge current In:20 kA
- Product type
Lightning conductor
- Nominal voltage
240 V AC
415 V AC
120 V AC
- Type
Mounting rail module can be plugged in two parts
IP20
- Manufacturer part #
2905416
- Type
1+2
- Dim
(W x H x D) 71.2 x 95.2 x 74.5 mm
- Width
71.2 mm
- Height
95.2 mm
- Depth
74.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579768 Phoenix Contact 2905416 FLT-SEC-P-T1-2C-350/25-FM Lightning conductor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579768 Phoenix Contact 2905416 FLT-SEC-P-T1-2C-350/25-FM Lightning conductor 1 pc(s)
Description
Pluggable and leakage current free lightning conductor, according to Type 1 / Class I, for 2-phase power supply networks with combined laid PE and N in one conductor (L1, L2, PEN).
This text is machine translated.
This text is machine translated.










