• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2906451 PLT-T3-IT-230-P Surge protection plug Surge protection for: Switchboards 3 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection plug

Surge protection for

Switchboards

Leakage current

3 kA

Nominal voltage

230 V

IP20

Manufacturer part #

2906451

Type

PLT-T3-IT-230-P

Standards

IEC 61643, EN 61643 2012 2011

Dim

(W x H x D) 17.70 x 45 x 52 mm

Width

17.70 mm

Height

45 mm

Depth

52 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1499629 Phoenix Contact 2906451 PLT-T3-IT-230-P Surge protection plug Surge protection for: Switchboards 3 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1499629 Phoenix Contact 2906451 PLT-T3-IT-230-P Surge protection plug Surge protection for: Switchboards 3 kA 1 pc(s)

Description

Replacement plug for equipment protection in IT systems range PLUGTRAB. Nominal voltage 230 V

This text is machine translated.

Hints

Special order, no right of withdrawal.