• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2906778 TTC-6-3-HF-F-M-12DC-PT-I Surge arrester Piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Manufacturer part #

2906778

Width

6.2 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830586 Phoenix Contact 2906778 TTC-6-3-HF-F-M-12DC-PT-I Surge arrester Piece 1 pc(s)

Description

Space-saving installation through narrow width of 6.2 mm. Signalling without additional auxiliary power, with mechanical status display. Optional remote signalling module monitors up to 40 articles without additional wiring. Fast and tool-free installation of surge protection devices thanks to push-in connection technology. Simple interruption of signal circuits for maintenance work thanks to the vertical knife separation. Safe behavior in case of overload due to integrated Disconnection device disconnects. Grounded or isolated shield ground thanks to third terminal point to the surge protection device.

This text is machine translated.