• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2906840 TTC-6-MOV-C-120AC-UT-I Surge protection device Piece 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Mounting rail 35 mm
  • Material: housing: PBT
  • Flammability class according to UL 94: V-0
  • Design: Mounting rail module one-piece
  • Overvoltage protection fault message: Optical
  • Maximum continuous voltage UC: 150 V DC
  • Protective conductor current IPE: ≤ 100 µA
  • Connection type: screw terminals.
Product type

Surge protection device

Nominal voltage

120 V AC

Operating temperature

-40 °C - +85 °C

IP20

Manufacturer part #

2906840

Factory colour

Traffic grey

Dim

(W x H x D) 92 x 92 x 69.5 mm

Width

92 mm

Height

92 mm

Depth

69.5 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225668 Phoenix Contact 2906840 TTC-6-MOV-C-120AC-UT-I Surge protection device Piece 1 pc(s)

Datasheet 2225668 Phoenix Contact 2906840 TTC-6-MOV-C-120AC-UT-I Surge protection device Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2225668 Phoenix Contact 2906840 TTC-6-MOV-C-120AC-UT-I Surge protection device Piece 1 pc(s)

Description

Space-saving installation thanks to a narrow width of 6.2 mm. Signaling without additional power supply thanks to mechanical status display. Optional telecommunications module monitors up to 40 items without additional wiring. Safe behavior in the event of overload due to integrated disconnecting device. Surge protection through varistor.

This text is machine translated.