Switchboard surge protection
Switchboards
50 kA
400 V AC
100 ns
-40°C ... 80 °C
IP20
2907260
T1/T2
Grey-white (RAL 7035)
Traffic gey (RAL 7042)
IEC 61643 2011 | EN 61643 2012
(W x H x D) 106.8 x 167 x 74.5 mm
106.8 mm
167 mm
74.5 mm
1 pc(s)
yes
Datasheet 1573936 Phoenix Contact 2907260 FLT-SEC-H-T1-3C-440/25-FM Switchboard surge protection Surge protection for: Switchboards 50 kA
User & Safety Instructions 1573936 Phoenix Contact 2907260 FLT-SEC-H-T1-3C-440/25-FM Switchboard surge protection Surge protection for: Switchboards 50 kA