• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2907843 TTC-6P-2X1-24DC-I-P Surge protection plug 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TERMITRAB complete
  • Plug type
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: Pluggable
  • Width 6.2 mm +0.1 mm
  • Height: 39 mm
  • Depth: 60.3 mm
  • Colour: Light gray (RAL 7035);gray (RAL 7042)
  • Flammability class according to UL 94 V-0
  • Material: housing: PBT
  • Highest continuous voltage UC 30 V DC
  • Rated current 600 mA (56 °C)
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations: IEC 61643-21
  • Note: 2000 + Corrigendum 2001 + A1:2008, modified + A2:2012
  • Mounting type: On base element
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Insulating material PBT
  • Permissible air humidity (operation): 5 % ... 95 %.
  • EN 61643-21, EN 61643-21
Product type

Surge protection plug

Nominal voltage

24 V DC

Type

Connector

IP20

Manufacturer part #

2907843

Dim

(W x H x D) 6.2 x 39 x 60.3 mm

Width

6.2 mm

Height

39 mm

Depth

60.3 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580094 Phoenix Contact 2907843 TTC-6P-2X1-24DC-I-P Surge protection plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580094 Phoenix Contact 2907843 TTC-6P-2X1-24DC-I-P Surge protection plug 1 pc(s)

Description

Overvoltage protection connector with integrated status display on the module for two signal lines with common reference potential. Nominal voltage: 24 V/DC

This text is machine translated.