
Technical specifications
- Division unit: 1 TE
- POWER SUPPLY SYSTEM IEC: TT, TN-S.
- Mounting type: Mounting rail 35 mm
- Housing material PA 6.6-FR 20% GF
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Two-part plug-in rail module
- Number of pins: 2
- Overvoltage protection fault message: Optical, remote signaling contact
- Maximum continuous voltage UC: 150 V AC
- Protective conductor current IPE: ≤ 5 µA
- Short-circuit resistance ISCCR: 10 kA AC
- Maximum pre-fuse for spur line wiring: 32 A (GG / B / C)
- Connection type: screw terminals.
- Rated load current IL 26 A (at 30 °C)
- Product type
Surge protection device
- Leakage current
5 kA
- Nominal voltage
120 V AC
- Pick-up time (details)
25 ns
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2907918
- Factory colour
Light grey
- Dim
(W x H x D) 93.4 x 93.4 x 74.5 mm
- Width
93.4 mm
- Height
93.4 mm
- Depth
74.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225716 Phoenix Contact 2907918 PLT-SEC-T3-120-FM-UT Surge protection device 5 kA 1 pc(s)
Datasheet 2225716 Phoenix Contact 2907918 PLT-SEC-T3-120-FM-UT Surge protection device 5 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225716 Phoenix Contact 2907918 PLT-SEC-T3-120-FM-UT Surge protection device 5 kA 1 pc(s)
Description
This text is machine translated.

![Line graph shows the decline in current (I [A]) from 30 to 0, while temperature (T [°C]) rises from 20 to 90.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225716TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











