• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2910105 Power supply unit 24 V DC 480 W Content 1 pc(s)

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POWER SUPPLY – UNO2-PS/1AC/24DC/480W

  • POWER SUPPLY – UNO2-PS/1AC/24DC/480W

Technical specifications

  • POWER SUPPLY – UNO2-PS/1AC/24DC/480W
Product type

Power supply unit

480 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

Dim

(L x W x H) 125 x 59 x 130 mm

Manufacturer part #

2910105

Content

1 pc(s)

Width

59 mm

Height

130 mm

Length

125 mm

Type

UNO2-PS/1AC/24DC/480W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739707 Phoenix Contact 2910105 Power supply unit 24 V DC 480 W Content 1 pc(s)

Description


Phoenix Contact Power supply 2910105
<>Similar figure.
Please pay attention to the technical data and the EAN of the product.


Supplied is: Phoenix Contact Power Supply 2910105, Packaging Unit: 1 pcs, EAN: 4055626456652

This text is machine translated.

Features

  • General:
  • Width: 59 mm
  • Depth: 125 mm
  • Height: 130 mm

What kind of DIN Rail PSUs are you looking for?