• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2910125 DC/DC converter 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dielectric strength 35 V/DC 60 s.
  • Wire stripping length: 10 mm
  • POWER CONSUMPTION 3.3 A (48 V/DC)
Nominal input voltage

48 V/DC

Product type

DC/DC converter

Min. input voltage

29 V DC

Output voltage

24 V DC

Input voltage

29 V/DC - 57.5 V DC

Input voltage (max.)

57.5 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Push-in connector

Dim

(L x W x H) 125 x 36 x 130 mm

Weight

0.6 kg

Output voltage (max.)

24 V DC

Operating temperature (max.)

+70 °C

Min. operating temperature (derating)

+60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

2910125

Content

1 pc(s)

MTBF

1000000 h

PSU features

DC-to-DC converter

Width

36 mm

Height

130 mm

Length

125 mm

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

QUINT4-PS/48DC/24DC/5/PT

Efficiency

94 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141040 Phoenix Contact 2910125 DC/DC converter 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2141040 Phoenix Contact 2910125 DC/DC converter 24 V DC 5 A No. of outputs:1 x Content 1 pc(s)

Description

Primary-switched DC/DC converter, QUIN, rail mounting, SFB Technology (Selective Fuse Breaking), push-in connection, input: 48 V DC, output: 24 V DC / 5 A.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?