• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2910356 VAL-US-120/65/1+1-FM Surge protection device Piece 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Division unit: 2 TE
  • POWER SUPPLY SYSTEM IEC: TN-S, TT
  • Mounting type: Mounting rail 35 mm
  • Material housing: PA 6.6
  • Pollution level: 2
  • Flammability class according to UL 94: V-0
  • Design: Two-part plug-in rail module
  • Number of poles: 2
  • Overvoltage protection fault message: Optical, remote signaling contact
  • Protective conductor current IPE: ≤ 5 µA
  • Short circuit resistance ISCCR 25kA
  • Maximum pre-fuse for spur line wiring: 160 A (GG)
  • Connection type: screw terminals.
  • Rated load current IL: 80 A.
Product type

Surge protection device

Nominal voltage

120 V AC

Pick-up time (details)

25 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

2910356

Factory colour

Black

Dim

(W x H x D) 96.8 x 96.8 x 77.5 mm

Width

96.8 mm

Height

96.8 mm

Depth

77.5 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225796 Phoenix Contact 2910356 VAL-US-120/65/1+1-FM Surge protection device Piece 1 pc(s)

Datasheet 2225796 Phoenix Contact 2910356 VAL-US-120/65/1+1-FM Surge protection device Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2225796 Phoenix Contact 2910356 VAL-US-120/65/1+1-FM Surge protection device Piece 1 pc(s)

Description

With potential-free telecommunication contact. Plug can be tested with CHECKMASTER.

This text is machine translated.