
Technical specifications
- Division unit: 4 TE
- POWER SUPPLY SYSTEM IEC: TN-S, TT
- Mounting type: Mounting rail 35 mm
- Material housing: PA 6.6
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Two-part plug-in rail module
- Number of pins: 4
- Overvoltage protection fault message: Optical, remote signaling contact
- Protective conductor current IPE: ≤ 5 µA
- Short circuit resistance ISCCR 25kA
- Maximum pre-fuse for spur line wiring: 125 A (GG)
- Connection type: Plug/screw connection via COMBICON
- Product type
Surge protection device
- Leakage current
20 kA
- Nominal voltage
277 V AC
480 V AC
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2910374
- Factory colour
Black
- Dim
(W x H x D) 98.7 x 98.7 x 65.5 mm
- Width
98.7 mm
- Height
98.7 mm
- Depth
65.5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2225799 Phoenix Contact 2910374 VAL-US-277/40/3+1-FM Surge protection device 20 kA 1 pc(s)
Datasheet 2225799 Phoenix Contact 2910374 VAL-US-277/40/3+1-FM Surge protection device 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225799 Phoenix Contact 2910374 VAL-US-277/40/3+1-FM Surge protection device 20 kA 1 pc(s)
Description
This text is machine translated.












