• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2910476 VAL-MS 400/3+0/VF-FM Surge arrester 20 kA Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VALVETRAB MS
  • IEC TEST CLASS II;T2
  • Model: Two-part rail module can be plugged
  • Number of pins: 4
  • Message Surge protection defective: Optical, telecommunication contact
  • NOMINAL VOLTAGE UN 400 V AC (IT)
  • Display / distance message: Display / remote message
  • Switching function: Changer
  • Connection type: Plug/screw connection via COMBICON
  • Screw thread M2
  • Tightening torque 0.25 Nm
  • Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
  • Wire cross-section AWG: 28 ... 16
  • Width 71 mm
  • Height: 98.7 mm
  • Depth: 65.7 mm (including mounting rail 7.5 mm)
  • Division unit 4 TE
  • Colour: Black (RAL 9005)
  • Flammability class according to UL 94 V-0
  • Material housing PA 6.6;PBT
  • Direction of action: 3L-PEN
  • Highest continuous voltage UC 440 V AC
  • Earth current IPE ≤ 5 µA
  • Nominal impulse surge current In (8/20) µs: 20 kA
  • Ambient conditions: Environmental conditions
  • Protection type IP20 (only when all clamping points are used)
  • Ambient temperature (operation): -40 °C ... 80 °C
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 5000 m (amsl)
  • Standards/regulations EN 61643-11
  • Note: 2012
  • Mounting type: Rail: 35 mm
  • EN type T2
  • Power supply system IEC: IT
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Nominal frequency FN 50 Hz (60 Hz)
  • CTI value of material: 600
  • PA 6.6/PBT insulation
  • Material group: I
  • PROTECTION PATHS L-PE;L-L
  • Maximum Surge current Imax (8/20) µs 40 kA
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
  • Naming of connection: Remote fault signaling contact
  • Operating voltage: 5 V AC ... 250 V AC (altitude ≤ 2000 m (amsl));5 V AC ... 150 V AC (altitude > 2000 m (amsl));30 V DC
  • Operating current: 5 mA AC ... 750 mA AC/1 A DC
  • Stripped length: 7 mm
  • Remote defect signaling contact: Defect signaling contact
  • Nominal load current IL 80 A
  • Short-circuit resistance ISCCR 25 kA
  • Protection level Up (L-PE): ≤ 3.5 kV
  • Residual voltage Ures (L-PE): ≤ 2.3 kV (for In)
  • Response time TA (L-PE): ≤ 100 ns
  • Maximum fusing for V-passage wiring: 80 A (gG)
  • Maximum fusing for stub cable wiring: 100 A (gG)
  • General: General
  • Protection level Up (L-L): ≤ 4 kV
  • Residual voltage Ures (L-L): ≤ 4 kV (with In)
  • Response time TA (L-L): ≤ 25 ns
Product type

Surge arrester

Leakage current

20 kA

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

2910476

Type

2

Dim

(W x H x D) 71 x 98.7 x 65.7 mm

Width

71 mm

Height

98.7 mm

Depth

65.7 mm

Content

1 pc(s)

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 3580194 Phoenix Contact 2910476 VAL-MS 400/3+0/VF-FM Surge arrester 20 kA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580194 Phoenix Contact 2910476 VAL-MS 400/3+0/VF-FM Surge arrester 20 kA Piece 1 pc(s)

Description

Surge arrester 3-channel, for mounting on NS 35/7.5, with telecommunication contact (FM) as changer, voltage 400 V AC

This text is machine translated.