• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2924074 2924074 1 pc(s)

Image similar
Type
2924074
Dim
(W x H) 12.5 mm x 116 mm
Content
1 pc(s)
Width
12.5 mm
Height
116 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2924074

Dim

(W x H) 12.5 mm x 116 mm

Content

1 pc(s)

Width

12.5 mm

Height

116 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

19.2..30 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830752 Phoenix Contact 2924074 2924074 1 pc(s)

Description

Signal output 2 can also be used as an error message output. Cable error detection (LFD), can be switched on/off, error message by red flashing LED and blocking of transistor output.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?