• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2924087 2924087 1 pc(s)

Image similar
Type
2924087
Content
1 pc(s)
Mounting method
Other
Width
12.5
Height
107.9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2924087

Content

1 pc(s)

Other

12.5

107.9 mm

113.7 mm

1 W

TRUE

-40-60 °C

Other

IP20

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830753 Phoenix Contact 2924087 2924087 1 pc(s)

Description

Up to SIL 2 according to EN 61508. Installation in zone 2, type of protection "n" (EN 60079-15) permitted.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?