• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2924090 2924090 1 pc(s)

Image similar
Type
2924090
Dim
(L x W x H) 113.7 x 12.5 x 116 mm
Output (voltage)
30 V
Output (current)
0.05 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2924090

Dim

(L x W x H) 113.7 x 12.5 x 116 mm

Output (voltage)

30 V

Output (current)

0.05 A

Content

1 pc(s)

Width

12.5 mm

Height

116 mm

Length

113.7 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

19.2..30 V

Other

12.5

116 mm

113.7 mm

0.8 W

TRUE

-40-70 °C

Other

IP20

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830754 Phoenix Contact 2924090 2924090 1 pc(s)

Description

Installation in zone 2, type of protection "n" (EN 60079-15) permitted. Up to SIL 2 according to EN 61508.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?