• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2924113 2924113 1 pc(s)

Image similar
Type
2924113
Content
1 pc(s)
Mounting method
Snap mounting support rail
Width
12.5
Height
116 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2924113

Content

1 pc(s)

Snap mounting support rail

12.5

116 mm

113.7 mm

-40-60 °C

Other

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830755 Phoenix Contact 2924113 2924113 1 pc(s)

Description

Valve control block MACX MCR-EX #2924113

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?