• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2924252 2924252 1 pc(s)

Image similar
Type
2924252
Dim
(W x H) 12.5 mm x 107.9 mm
Connection
Push-in connector
Output (voltage)
250 V
Output (current)
2.1 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2924252

Dim

(W x H) 12.5 mm x 107.9 mm

Connection

Push-in connector

Output (voltage)

250 V

Output (current)

2.1 A

Content

1 pc(s)

Width

12.5 mm

Height

107.9 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

19.2..30 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830756 Phoenix Contact 2924252 2924252 1 pc(s)

Description

Installation in zone 2, type of protection "n" (EN 60079-15) permitted. Up to SIL 2 according to EN 61508.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?