
Phoenix Contact 3076034 Industrial terminal block Screw terminal Grey 50 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
- UTI 2,5-L
Technical specifications
- Product type
Industrial terminal block
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- No. of rows
3
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
400 V
- Manufacturer part #
3076034
- Content
50 pc(s)
- Type
UTI 2,5-L
- Dim
(W x H x D) 5.15 x 93.5 x 51.15 mm
- Width
5.15 mm
- Height
93.5 mm
- Flammability rating
V0
- Depth
51.15 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581213 Phoenix Contact 3076034 Industrial terminal block Screw terminal Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3581213 Phoenix Contact 3076034 Industrial terminal block Screw terminal Grey 50 pc(s)










