
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
built-in jumper
- Connection
Jack connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- No. of rows
2
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
500 V
- Manufacturer part #
3210607
- Content
50 pc(s)
- Type
PTTBS 2,5-TWIN/2P-PV
- Dim
(W x H x D) 5.2 x 112.3 x 54.7 mm
- Width
5.2 mm
- Height
112.3 mm
- Flammability rating
V0
- Depth
54.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581374 Phoenix Contact 3210607 Dual port terminal Jack connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3581374 Phoenix Contact 3210607 Dual port terminal Jack connector Grey 50 pc(s) Piece










